Transceiver Module Ethernet 100Mbps 1310nm LC Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

943946001

DigiKey Part Number
943946001-ND
Manufacturer
Manufacturer Product Number
943946001
Description
M-FAST SFP-SM/LC EEC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 100Mbps 1310nm LC Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
100Mbps
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
-
Connector Type
LC
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 441,54000 Kč9 441,54 Kč
Manufacturers Standard Package
Unit Price without VAT:9 441,54000 Kč
Unit Price with VAT:11 424,26340 Kč