


TSR 0.6-48120WI | |
|---|---|
DigiKey Part Number | 1951-TSR0.6-48120WI-ND |
Manufacturer | |
Manufacturer Product Number | TSR 0.6-48120WI |
Description | DC DC CONVERTER 12V 3SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 600mA 17V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 0.6-48120WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 17V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,04000 Kč | 254,04 Kč |
| 5 | 251,67000 Kč | 1 258,35 Kč |
| 10 | 249,25600 Kč | 2 492,56 Kč |
| 30 | 242,28600 Kč | 7 268,58 Kč |
| 50 | 240,51740 Kč | 12 025,87 Kč |
| 100 | 239,68510 Kč | 23 968,51 Kč |
| 250 | 231,00736 Kč | 57 751,84 Kč |
| 500 | 227,24064 Kč | 113 620,32 Kč |
| Unit Price without VAT: | 254,04000 Kč |
|---|---|
| Unit Price with VAT: | 307,38840 Kč |






