
TSPC 480-124 | |
|---|---|
DigiKey Part Number | TSPC480-124-ND |
Manufacturer | |
Manufacturer Product Number | TSPC 480-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | TSPC 480-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 5.91" L x 4.53" W x 4.33" H (150.1mm x 115.1mm x 110.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 988,86000 Kč | 4 988,86 Kč |
| 10 | 4 426,47700 Kč | 44 264,77 Kč |
| 30 | 4 138,07767 Kč | 124 142,33 Kč |
| Unit Price without VAT: | 4 988,86000 Kč |
|---|---|
| Unit Price with VAT: | 6 036,52060 Kč |






