
TSPC 120-124 | |
|---|---|
DigiKey Part Number | 1951-1114-ND |
Manufacturer | |
Manufacturer Product Number | TSPC 120-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | TSPC 120-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 4.33" L x 1.81" W x 4.33" H (110.0mm x 46.0mm x 110.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 637,14000 Kč | 2 637,14 Kč |
| 10 | 2 317,78000 Kč | 23 177,80 Kč |
| 25 | 2 201,74960 Kč | 55 043,74 Kč |
| 50 | 2 117,86240 Kč | 105 893,12 Kč |
| 100 | 2 037,15250 Kč | 203 715,25 Kč |
| Unit Price without VAT: | 2 637,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 190,93940 Kč |









