
1263626 | |
|---|---|
DigiKey Part Number | 277-1263626-ND |
Manufacturer | |
Manufacturer Product Number | 1263626 |
Description | PWR ENT RCPT DIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1263626 Models |
Category | Accomodates a Fuse No |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Box | Features GFI (Ground Fault Interrupt), LED Indicator |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Ingress Protection IP20 |
Number of Positions 3 per connection (2) | Approval Agency cULus |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,63000 Kč | 1 073,63 Kč |
| Unit Price without VAT: | 1 073,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 299,09230 Kč |










