
TSP 180-148 EX | |
|---|---|
DigiKey Part Number | TSP180-148EX-ND |
Manufacturer | |
Manufacturer Product Number | TSP 180-148 EX |
Description | AC/DC DIN RAIL SUPPLY 48V 192W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 4A |
Datasheet | Datasheet |
EDA/CAD Models | TSP 180-148 EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 192W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Remote On/Off, Universal Input | |
Size / Dimension | 4.33" L x 2.13" W x 4.33" H (110.0mm x 54.1mm x 110.0mm) | |
Approval Agency | CB, CE, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 950,25000 Kč | 4 950,25 Kč |
| 10 | 3 971,86400 Kč | 39 718,64 Kč |
| Unit Price without VAT: | 4 950,25000 Kč |
|---|---|
| Unit Price with VAT: | 5 989,80250 Kč |













