
TSP 140-112 EX | |
|---|---|
DigiKey Part Number | TSP140-112EX-ND |
Manufacturer | |
Manufacturer Product Number | TSP 140-112 EX |
Description | AC/DC DIN RAIL SUPPLY 12V 144W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 12A |
Datasheet | Datasheet |
EDA/CAD Models | TSP 140-112 EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 144W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Remote On/Off, Universal Input | |
Size / Dimension | 4.33" L x 2.13" W x 4.33" H (110.0mm x 54.1mm x 110.0mm) | |
Approval Agency | CB, CE, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 517,40000 Kč | 4 517,40 Kč |
| 10 | 3 970,49200 Kč | 39 704,92 Kč |
| 30 | 3 733,38000 Kč | 112 001,40 Kč |
| 50 | 3 627,99640 Kč | 181 399,82 Kč |
| Unit Price without VAT: | 4 517,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 466,05400 Kč |













