


TRV 2-2413M | |
|---|---|
DigiKey Part Number | 1951-TRV2-2413M-ND |
Manufacturer | |
Manufacturer Product Number | TRV 2-2413M |
Description | 2 WATT ENCAPSULATED SIP-9 MEDICA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 19.2V - 28.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRV 2-2413M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 19.2V | |
Voltage - Input (Max) | 28.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 134mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 7 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,33000 Kč | 419,33 Kč |
| 5 | 403,70800 Kč | 2 018,54 Kč |
| 10 | 397,17700 Kč | 3 971,77 Kč |
| 30 | 387,00700 Kč | 11 610,21 Kč |
| 50 | 382,36100 Kč | 19 118,05 Kč |
| 100 | 376,13720 Kč | 37 613,72 Kč |
| 250 | 368,05464 Kč | 92 013,66 Kč |
| 500 | 362,04836 Kč | 181 024,18 Kč |
| Unit Price without VAT: | 419,33000 Kč |
|---|---|
| Unit Price with VAT: | 507,38930 Kč |







