


TRS 2-2415 | |
|---|---|
DigiKey Part Number | 1951-2061-ND |
Manufacturer | |
Manufacturer Product Number | TRS 2-2415 |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRS 2-2415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,84000 Kč | 324,84 Kč |
| 5 | 322,11000 Kč | 1 610,55 Kč |
| 10 | 319,38000 Kč | 3 193,80 Kč |
| 30 | 310,03533 Kč | 9 301,06 Kč |
| 50 | 307,41080 Kč | 15 370,54 Kč |
| 100 | 302,58120 Kč | 30 258,12 Kč |
| 250 | 298,48740 Kč | 74 621,85 Kč |
| 500 | 297,75164 Kč | 148 875,82 Kč |
| Unit Price without VAT: | 324,84000 Kč |
|---|---|
| Unit Price with VAT: | 393,05640 Kč |






