
PCM1820QRTERQ1 | |
|---|---|
DigiKey Part Number | 296-PCM1820QRTERQ1TR-ND - Tape & Reel (TR) 296-PCM1820QRTERQ1CT-ND - Cut Tape (CT) 296-PCM1820QRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1820QRTERQ1 |
Description | IC DAS/ADC/DAC SPECIAL 20-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 8k ~ 192k I2S, TDM 20-WQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3.6V, 1.65V, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type ADC, Audio | Grade Automotive |
Number of Channels 2 | Qualification AEC-Q100 |
Resolution (Bits) 32 b | Package / Case 20-WFQFN Exposed Pad |
Sampling Rate (Per Second) 8k ~ 192k | Supplier Device Package 20-WQFN (3x3) |
Data Interface I2S, TDM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,80200 Kč | 598,02 Kč |
| 25 | 54,91400 Kč | 1 372,85 Kč |
| 100 | 49,54270 Kč | 4 954,27 Kč |
| 250 | 46,98092 Kč | 11 745,23 Kč |
| 500 | 46,58406 Kč | 23 292,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,95018 Kč | 110 850,54 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |







