


TRS 2-1210 | |
|---|---|
DigiKey Part Number | 1951-2049-ND |
Manufacturer | |
Manufacturer Product Number | TRS 2-1210 |
Description | DC DC CONVERTER 3.3V 1.7W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRS 2-1210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,06000 Kč | 338,06 Kč |
| 5 | 329,22200 Kč | 1 646,11 Kč |
| 10 | 320,38100 Kč | 3 203,81 Kč |
| 30 | 310,90867 Kč | 9 327,26 Kč |
| 50 | 308,38260 Kč | 15 419,13 Kč |
| 100 | 303,33050 Kč | 30 333,05 Kč |
| 250 | 294,38424 Kč | 73 596,06 Kč |
| 500 | 291,96266 Kč | 145 981,33 Kč |
| Unit Price without VAT: | 338,06000 Kč |
|---|---|
| Unit Price with VAT: | 409,05260 Kč |





