


TRN 1-1210 | |
|---|---|
DigiKey Part Number | TRN1-1210-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-1210 |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-1210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module, 4 Leads | |
Size / Dimension | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,92000 Kč | 218,92 Kč |
| 5 | 210,50000 Kč | 1 052,50 Kč |
| 10 | 202,08000 Kč | 2 020,80 Kč |
| 30 | 195,76500 Kč | 5 872,95 Kč |
| 50 | 192,60760 Kč | 9 630,38 Kč |
| 100 | 174,08350 Kč | 17 408,35 Kč |
| 250 | 166,50552 Kč | 41 626,38 Kč |
| 500 | 165,24250 Kč | 82 621,25 Kč |
| Unit Price without VAT: | 218,92000 Kč |
|---|---|
| Unit Price with VAT: | 264,89320 Kč |






