Similar

TRN 1-2415 | |
|---|---|
DigiKey Part Number | TRN1-2415-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-2415 |
Description | DC DC CONVERTER 24V 1.1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 45mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-2415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 45mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module, 4 Leads | |
Size / Dimension | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,38000 Kč | 218,38 Kč |
| 5 | 209,98000 Kč | 1 049,90 Kč |
| 10 | 201,58100 Kč | 2 015,81 Kč |
| 30 | 195,28133 Kč | 5 858,44 Kč |
| 50 | 192,13180 Kč | 9 606,59 Kč |
| 100 | 173,65350 Kč | 17 365,35 Kč |
| 250 | 166,09420 Kč | 41 523,55 Kč |
| 500 | 164,83430 Kč | 82 417,15 Kč |
| Unit Price without VAT: | 218,38000 Kč |
|---|---|
| Unit Price with VAT: | 264,23980 Kč |



