

RSO-2412D/H2 | |
---|---|
DigiKey Part Number | 945-2779-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-2412D/H2 |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-2412D/H2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 469,30000 Kč | 469,30 Kč |
5 | 451,84400 Kč | 2 259,22 Kč |
10 | 444,51200 Kč | 4 445,12 Kč |
25 | 434,99720 Kč | 10 874,93 Kč |
50 | 427,92320 Kč | 21 396,16 Kč |
100 | 420,95760 Kč | 42 095,76 Kč |
250 | 411,90992 Kč | 102 977,48 Kč |
500 | 405,18640 Kč | 202 593,20 Kč |
Unit Price without VAT: | 469,30000 Kč |
---|---|
Unit Price with VAT: | 567,85300 Kč |