TRN-1-4811SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRN 1-0512SM

DigiKey Part Number
TRN1-0512SM-ND
Manufacturer
Manufacturer Product Number
TRN 1-0512SM
Description
DC DC CONVERTER 12V 1.1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 90mA 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TRN 1-0512SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
90mA
Power (Watts)
1.1 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
7-SMD Module, 6 Leads
Size / Dimension
0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10262,03100 Kč2 620,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:262,03100 Kč
Unit Price with VAT:317,05751 Kč