


2118727-4 | |
|---|---|
DigiKey Part Number | A126133-ND |
Manufacturer | |
Manufacturer Product Number | 2118727-4 |
Description | RF SHIELD 0.752" X 1.18" SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.752" (19.10mm) X 1.180" (29.96mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118727-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.180" (29.96mm) | |
Width - Overall | 0.752" (19.10mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 28,05363 Kč | 252 482,67 Kč |
| Unit Price without VAT: | 28,05363 Kč |
|---|---|
| Unit Price with VAT: | 33,94489 Kč |

