

TRN 1-0510 | |
|---|---|
DigiKey Part Number | TRN1-0510-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-0510 |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-0510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module, 4 Leads | |
Size / Dimension | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,63000 Kč | 216,63 Kč |
| 5 | 208,30000 Kč | 1 041,50 Kč |
| 10 | 199,96800 Kč | 1 999,68 Kč |
| 30 | 193,71900 Kč | 5 811,57 Kč |
| 50 | 190,59460 Kč | 9 529,73 Kč |
| 100 | 172,26410 Kč | 17 226,41 Kč |
| 250 | 164,76532 Kč | 41 191,33 Kč |
| 500 | 163,51550 Kč | 81 757,75 Kč |
| Unit Price without VAT: | 216,63000 Kč |
|---|---|
| Unit Price with VAT: | 262,12230 Kč |



