1/1 Transceiver Half RS485 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS485 10-MSOP-EP
10 MSOP EP Pad View

LTC2877IMSE#PBF

DigiKey Part Number
LTC2877IMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2877IMSE#PBF
Description
IC TRANSCEIVER HALF 1/1 10MSOPEP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2877IMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
240 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
10-MSOP-EP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1211,68000 Kč211,68 Kč
10165,07100 Kč1 650,71 Kč
50146,40560 Kč7 320,28 Kč
100140,62450 Kč14 062,45 Kč
250134,51880 Kč33 629,70 Kč
500130,83824 Kč65 419,12 Kč
1 000127,80959 Kč127 809,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:211,68000 Kč
Unit Price with VAT:256,13280 Kč