


TPP 65-124E-D | |
|---|---|
DigiKey Part Number | 1951-TPP65-124E-D-ND |
Manufacturer | |
Manufacturer Product Number | TPP 65-124E-D |
Description | AC/DC CONVERTER 24V 65W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 2.71A 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 65-124E-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.71A | |
Power (Watts) | 65 W | |
Applications | ITE (Commercial), Medical | |
Features | DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm) | |
Approval Agency | CB, CE, CSA, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Line Regulation | 0.2% | |
Load Regulation | 0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 490,02000 Kč | 1 490,02 Kč |
| 5 | 1 475,19400 Kč | 7 375,97 Kč |
| 10 | 1 460,41100 Kč | 14 604,11 Kč |
| 25 | 1 453,06160 Kč | 36 326,54 Kč |
| 50 | 1 389,72740 Kč | 69 486,37 Kč |
| 100 | 1 360,85310 Kč | 136 085,31 Kč |
| Unit Price without VAT: | 1 490,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 802,92420 Kč |





