ARM® Cortex®-M4F SimpleLink™ Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP432E401YTPDT

DigiKey Part Number
296-47559-ND
Manufacturer
Manufacturer Product Number
MSP432E401YTPDT
Description
IC MCU 32BIT 1MB FLASH 128TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F SimpleLink™ Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MSP432E401YTPDT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
6K x 8
Packaging
Tray
RAM Size
256K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, QSSI, UART/USART, USB OTG
Supplier Device Package
128-TQFP (14x14)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, QEI, WDT
Package / Case
128-TQFP
Number of I/O
90
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1526,00000 Kč526,00 Kč
10422,22800 Kč4 222,28 Kč
24397,33458 Kč9 536,03 Kč
90369,64178 Kč33 267,76 Kč
270353,28511 Kč95 386,98 Kč
450347,23647 Kč156 256,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:526,00000 Kč
Unit Price with VAT:636,46000 Kč