


TPP 300-112-M | |
|---|---|
DigiKey Part Number | 1951-TPP300-112-M-ND |
Manufacturer | |
Manufacturer Product Number | TPP 300-112-M |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 300-112-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm) | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 591,92000 Kč | 3 591,92 Kč |
| 5 | 3 420,95200 Kč | 17 104,76 Kč |
| 10 | 3 349,85300 Kč | 33 498,53 Kč |
| 25 | 3 258,17560 Kč | 81 454,39 Kč |
| 50 | 3 190,48660 Kč | 159 524,33 Kč |
| Unit Price without VAT: | 3 591,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 346,22320 Kč |



