Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
TPI 300 & TPP 300 – AC/DC power supplies for industrial & medical applications

TPI 300-112-M

DigiKey Part Number
1951-TPI300-112-M-ND
Manufacturer
Manufacturer Product Number
TPI 300-112-M
Description
AC/DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPI 300-112-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
25 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm)
Approval Agency
CB, CE, cURus, EAC, UKCA
Standard Number
62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 423,30000 Kč3 423,30 Kč
53 260,36000 Kč16 301,80 Kč
103 192,62000 Kč31 926,20 Kč
253 105,20960 Kč77 630,24 Kč
503 040,71200 Kč152 035,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3 423,30000 Kč
Unit Price with VAT:4 142,19300 Kč