TPP 30-112A-D is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 53
Unit Price: 369,35000 Kč
Datasheet
Open Frame AC DC Converters 1 Output 12V 2.5A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 2.5A 85 ~ 264 VAC, 120 ~ 370 VDC Input
TPP-30AD
TPP-30AD

TPP 30-112A-D

DigiKey Part Number
1951-2859-ND
Manufacturer
Manufacturer Product Number
TPP 30-112A-D
Description
AC/DC CONVERTER 12V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 2.5A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 30-112A-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Manufacturer
Traco Power
Features
Adjustable Output, Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Box
Efficiency
90.5%
Part Status
Active
Mounting Type
Through Hole
Type
Open Frame
Package / Case
5-DIP Module
Number of Outputs
1
Size / Dimension
2.74" L x 1.36" W x 0.95" H (69.7mm x 34.6mm x 24.1mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
12V
Standard Number
60601-1; 62368-1
Current - Output (Max)
2.5A
Load Regulation
0.5%
Power (Watts)
30 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RACM30-12SK/277/OFRecom Power53945-RACM30-12SK/277/OF-ND369,35000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1947,67000 Kč947,67 Kč
5902,58400 Kč4 512,92 Kč
10883,83500 Kč8 838,35 Kč
25859,63880 Kč21 490,97 Kč
50841,77800 Kč42 088,90 Kč
100824,28650 Kč82 428,65 Kč
250801,72296 Kč200 430,74 Kč
Manufacturers Standard Package
Unit Price without VAT:947,67000 Kč
Unit Price with VAT:1 146,68070 Kč