Open Frame AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM30-12SK/277/OF

DigiKey Part Number
945-RACM30-12SK/277/OF-ND
Manufacturer
Manufacturer Product Number
RACM30-12SK/277/OF
Description
AC/DC CONVERTER 12V 30W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Laboratory, Medical
Series
Voltage - Isolation
4 kV
Packaging
Tray
Efficiency
90%
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 1.50" W x 0.98" H (76.2mm x 38.1mm x 25.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CE, cURus, EAC, UKCA
Voltage - Output 1
12V
Standard Number
60601-1; 61010-1; 62368-1
Current - Output 1
2.5 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Factory Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1369,35000 Kč369,35 Kč
5351,79000 Kč1 758,95 Kč
10344,47000 Kč3 444,70 Kč
25335,03960 Kč8 375,99 Kč
50328,07360 Kč16 403,68 Kč
100321,26020 Kč32 126,02 Kč
250312,46712 Kč78 116,78 Kč
500305,97312 Kč152 986,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:369,35000 Kč
Unit Price with VAT:446,91350 Kč