Similar





TPP 100-112A-J | |
|---|---|
DigiKey Part Number | 1951-2836-ND |
Manufacturer | |
Manufacturer Product Number | TPP 100-112A-J |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 100-112A-J Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -25°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Standard Number 60601-1; 62368-1 |
Current - Output 1 8.34 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM100-12S/OF | Recom Power | 0 | 945-3003-ND | 3 202,09100 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 915,16000 Kč | 1 915,16 Kč |
| 5 | 1 824,14800 Kč | 9 120,74 Kč |
| 10 | 1 786,23200 Kč | 17 862,32 Kč |
| 25 | 1 737,33000 Kč | 43 433,25 Kč |
| 50 | 1 701,23740 Kč | 85 061,87 Kč |
| 100 | 1 665,88730 Kč | 166 588,73 Kč |
| Unit Price without VAT: | 1 915,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 317,34360 Kč |




