



RACM100-12S/OF | |
|---|---|
DigiKey Part Number | 945-3003-ND |
Manufacturer | |
Manufacturer Product Number | RACM100-12S/OF |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM100-12S/OF Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -25°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.2mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 8.34 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 202,09100 Kč | 32 020,91 Kč |
| Unit Price without VAT: | 3 202,09100 Kč |
|---|---|
| Unit Price with VAT: | 3 874,53011 Kč |



