
TPC 120-148 | |
|---|---|
DigiKey Part Number | 1951-3226-ND |
Manufacturer | |
Manufacturer Product Number | TPC 120-148 |
Description | AC/DC DIN RAIL SUPPLY 48V 120W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | TPC 120-148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.33" L x 2.83" W x 3.54" H (110.0mm x 71.9mm x 89.9mm) | |
Approval Agency | CB, CE, cCSAus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 582,33000 Kč | 2 582,33 Kč |
| 10 | 2 269,65300 Kč | 22 696,53 Kč |
| 25 | 2 156,01600 Kč | 53 900,40 Kč |
| 50 | 2 073,85900 Kč | 103 692,95 Kč |
| 100 | 1 994,83730 Kč | 199 483,73 Kč |
| Unit Price without VAT: | 2 582,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 124,61930 Kč |















