



1598BBSGY | |
|---|---|
DigiKey Part Number | HM370-ND |
Manufacturer | |
Manufacturer Product Number | 1598BBSGY |
Description | BOX PLASTIC GRAY 7.05"L X 6.08"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 7.047" L x 6.083" W (178.99mm x 154.51mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598BBSGY Models |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Card Guides, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.047" L x 6.083" W (178.99mm x 154.51mm) | Weight 0.531 lb (240.86 g) |
Height 1.378" (35.00mm) | Base Product Number |
Area (L x W) 42.9in² (277cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,59000 Kč | 321,59 Kč |
| 5 | 270,53800 Kč | 1 352,69 Kč |
| 10 | 251,33000 Kč | 2 513,30 Kč |
| 25 | 228,14240 Kč | 5 703,56 Kč |
| 50 | 212,13380 Kč | 10 606,69 Kč |
| 100 | 197,31810 Kč | 19 731,81 Kč |
| 250 | 182,86104 Kč | 45 715,26 Kč |
| Unit Price without VAT: | 321,59000 Kč |
|---|---|
| Unit Price with VAT: | 389,12390 Kč |






