
TON 15-4812WISM | |
|---|---|
DigiKey Part Number | TON15-4812WISM-ND |
Manufacturer | |
Manufacturer Product Number | TON 15-4812WISM |
Description | DC DC CONVERTER 12V 16W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TON 15-4812WISM Models |
Category | Power (Watts) 16 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 6-SMD Module |
Voltage - Input (Max) 75V | Size / Dimension 1.10" L x 0.94" W x 0.33" H (27.9mm x 23.9mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 049,01800 Kč | 10 490,18 Kč |
| Unit Price without VAT: | 1 049,01800 Kč |
|---|---|
| Unit Price with VAT: | 1 269,31178 Kč |


