Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
E-gnition Hamburg team

TON 15-2411WISM

DigiKey Part Number
1951-1366-ND
Manufacturer
Manufacturer Product Number
TON 15-2411WISM
Description
DC DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TON 15-2411WISM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OVP, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
9V
Package / Case
6-SMD Module
Voltage - Input (Max)
36V
Size / Dimension
1.10" L x 0.94" W x 0.33" H (27.9mm x 23.9mm x 8.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 107,64000 Kč1 107,64 Kč
51 066,36200 Kč5 331,81 Kč
101 049,01800 Kč10 490,18 Kč
301 022,11967 Kč30 663,59 Kč
501 009,82740 Kč50 491,37 Kč
100993,36500 Kč99 336,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 107,64000 Kč
Unit Price with VAT:1 340,24440 Kč