Direct

TON 15-2410WI | |
|---|---|
DigiKey Part Number | TON15-2410WI-ND |
Manufacturer | |
Manufacturer Product Number | TON 15-2410WI |
Description | DC DC CONVERTER 3.3V 13W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TON 15-2410WI Models |
Category | Power (Watts) 13 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.10" L x 0.94" W x 0.33" H (27.9mm x 23.9mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JTK1524S3V3 | XP Power | 587 | 1470-2117-5-ND | 824,59000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 039,84200 Kč | 10 398,42 Kč |
| Unit Price without VAT: | 1 039,84200 Kč |
|---|---|
| Unit Price with VAT: | 1 258,20882 Kč |



