


TMV 1205S | |
|---|---|
DigiKey Part Number | 1951-2701-ND |
Manufacturer | |
Manufacturer Product Number | TMV 1205S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 12V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 1205S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 5 | 118,59600 Kč | 592,98 Kč |
| 10 | 116,68600 Kč | 1 166,86 Kč |
| 30 | 113,70433 Kč | 3 411,13 Kč |
| 50 | 112,34340 Kč | 5 617,17 Kč |
| 100 | 110,52090 Kč | 11 052,09 Kč |
| 250 | 108,15060 Kč | 27 037,65 Kč |
| 500 | 106,38888 Kč | 53 194,44 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |










