

TMV 0505D | |
|---|---|
DigiKey Part Number | 1951-2626-ND |
Manufacturer | |
Manufacturer Product Number | TMV 0505D |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 0505D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 66% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,31000 Kč | 133,31 Kč |
| 5 | 124,14600 Kč | 620,73 Kč |
| 10 | 114,98200 Kč | 1 149,82 Kč |
| 30 | 108,52433 Kč | 3 255,73 Kč |
| 50 | 105,19160 Kč | 5 259,58 Kč |
| 100 | 101,85870 Kč | 10 185,87 Kč |
| 250 | 98,42176 Kč | 24 605,44 Kč |
| 500 | 98,31760 Kč | 49 158,80 Kč |
| Unit Price without VAT: | 133,31000 Kč |
|---|---|
| Unit Price with VAT: | 161,30510 Kč |




