

TMH 0505D | |
|---|---|
DigiKey Part Number | 1951-2588-ND |
Manufacturer | |
Manufacturer Product Number | TMH 0505D |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMH 0505D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,56000 Kč | 164,56 Kč |
| 5 | 153,43400 Kč | 767,17 Kč |
| 10 | 142,26900 Kč | 1 422,69 Kč |
| 30 | 134,24933 Kč | 4 027,48 Kč |
| 50 | 130,18760 Kč | 6 509,38 Kč |
| 100 | 126,02150 Kč | 12 602,15 Kč |
| 250 | 121,75220 Kč | 30 438,05 Kč |
| 500 | 121,43890 Kč | 60 719,45 Kč |
| Unit Price without VAT: | 164,56000 Kč |
|---|---|
| Unit Price with VAT: | 199,11760 Kč |


