Isolated Module DC DC Converter 2 Output 15V -15V 265mA, 265mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 8-1223WI

DigiKey Part Number
1951-TMR8-1223WI-ND
Manufacturer
Manufacturer Product Number
TMR 8-1223WI
Description
8W DC/DC CONVERTER ISOLATED, REG
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 265mA, 265mA 4.5V - 18V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
8 W
Mfr
Voltage - Isolation
1.8 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.86" L x 0.38" W x 0.47" H (21.8mm x 9.6mm x 12.0mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-15V
Approval Agency
CB Scheme, cURus
Current - Output (Max)
265mA, 265mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1515,71000 Kč515,71 Kč
5496,60200 Kč2 483,01 Kč
10488,53900 Kč4 885,39 Kč
30476,01767 Kč14 280,53 Kč
50470,30480 Kč23 515,24 Kč
100462,64470 Kč46 264,47 Kč
250452,70260 Kč113 175,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:515,71000 Kč
Unit Price with VAT:624,00910 Kč