
TMR 10-1223WI | |
|---|---|
DigiKey Part Number | 1951-TMR10-1223WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 10-1223WI |
Description | 10W DC/DC CONVERTER ISOLATED, RE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 10-1223WI Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.8 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.38" W x 0.47" H (21.8mm x 9.6mm x 12.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Approval Agency CB Scheme, cURus |
Current - Output (Max) 333mA, 333mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,37000 Kč | 584,37 Kč |
| 5 | 562,66200 Kč | 2 813,31 Kč |
| 10 | 553,54900 Kč | 5 535,49 Kč |
| 30 | 539,36867 Kč | 16 181,06 Kč |
| 50 | 532,89140 Kč | 26 644,57 Kč |
| 100 | 524,21090 Kč | 52 421,09 Kč |
| 250 | 512,94000 Kč | 128 235,00 Kč |
| Unit Price without VAT: | 584,37000 Kč |
|---|---|
| Unit Price with VAT: | 707,08770 Kč |




