TEQ 300-4812WIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEQ 300-4812WIR
TMR-6WIR
TMR-6WIR
E-gnition Hamburg team

TMR 6-7222WIR

DigiKey Part Number
1951-2038-ND
Manufacturer
Manufacturer Product Number
TMR 6-7222WIR
Description
DC DC CONVERTER +/-12V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 6-7222WIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA, 250mA
Power (Watts)
6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
8-SIP Module
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1692,33000 Kč692,33 Kč
5666,69600 Kč3 333,48 Kč
10655,85500 Kč6 558,55 Kč
30639,05000 Kč19 171,50 Kč
50631,37380 Kč31 568,69 Kč
100621,08870 Kč62 108,87 Kč
250607,73372 Kč151 933,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:692,33000 Kč
Unit Price with VAT:837,71930 Kč