


TMR 6-4819WI | |
|---|---|
DigiKey Part Number | TMR6-4819WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-4819WI |
Description | DC DC CONVERTER 9V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 666mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-4819WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,35000 Kč | 552,35 Kč |
| 5 | 531,80800 Kč | 2 659,04 Kč |
| 10 | 523,19800 Kč | 5 231,98 Kč |
| 30 | 509,78900 Kč | 15 293,67 Kč |
| 50 | 503,66340 Kč | 25 183,17 Kč |
| 100 | 495,46230 Kč | 49 546,23 Kč |
| 250 | 484,81180 Kč | 121 202,95 Kč |
| Unit Price without VAT: | 552,35000 Kč |
|---|---|
| Unit Price with VAT: | 668,34350 Kč |




