


TMR 6-4811WI | |
|---|---|
DigiKey Part Number | 1951-3209-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-4811WI |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-4811WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,30000 Kč | 531,30 Kč |
| 5 | 526,25000 Kč | 2 631,25 Kč |
| 10 | 521,19800 Kč | 5 211,98 Kč |
| 30 | 505,83167 Kč | 15 174,95 Kč |
| 50 | 501,62160 Kč | 25 081,08 Kč |
| 100 | 493,62250 Kč | 49 362,25 Kč |
| 250 | 485,72960 Kč | 121 432,40 Kč |
| Unit Price without VAT: | 531,30000 Kč |
|---|---|
| Unit Price with VAT: | 642,87300 Kč |











