

TMR 6-2422WI | |
|---|---|
DigiKey Part Number | 1951-3207-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-2422WI |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-2422WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,16000 Kč | 556,16 Kč |
| 5 | 551,28600 Kč | 2 756,43 Kč |
| 10 | 546,37100 Kč | 5 463,71 Kč |
| 30 | 530,33167 Kč | 15 909,95 Kč |
| 50 | 525,95760 Kč | 26 297,88 Kč |
| 100 | 517,41720 Kč | 51 741,72 Kč |
| 250 | 507,61128 Kč | 126 902,82 Kč |
| Unit Price without VAT: | 556,16000 Kč |
|---|---|
| Unit Price with VAT: | 672,95360 Kč |


