


TMR 6-2412WI | |
|---|---|
DigiKey Part Number | 1951-2397-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-2412WI |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-2412WI Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,36000 Kč | 550,36 Kč |
| 5 | 529,82200 Kč | 2 649,11 Kč |
| 10 | 521,23300 Kč | 5 212,33 Kč |
| 30 | 507,87867 Kč | 15 236,36 Kč |
| 50 | 501,77660 Kč | 25 088,83 Kč |
| 100 | 493,60630 Kč | 49 360,63 Kč |
| 250 | 482,99516 Kč | 120 748,79 Kč |
| Unit Price without VAT: | 550,36000 Kč |
|---|---|
| Unit Price with VAT: | 665,93560 Kč |




