TMR 4-2415WI is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 332
Unit Price: 376,58000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 24V 166mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 166mA 9V - 36V Input
4 Watt DC/DC Converters in a Compact SIP-8 Package

TMR 4-2415WI

DigiKey Part Number
1951-TMR4-2415WI-ND
Manufacturer
Manufacturer Product Number
TMR 4-2415WI
Description
4 WATT DC/DC CONVERTER, INDUSTRI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 166mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 4-2415WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
166mA
Power (Watts)
4 W
Voltage - Isolation
1.92 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1341,01000 Kč341,01 Kč
5328,33800 Kč1 641,69 Kč
10322,99100 Kč3 229,91 Kč
30314,73267 Kč9 441,98 Kč
50310,95060 Kč15 547,53 Kč
100305,89440 Kč30 589,44 Kč
250299,32172 Kč74 830,43 Kč
500294,43898 Kč147 219,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:341,01000 Kč
Unit Price with VAT:412,62210 Kč