
T2040242211-000 | |
|---|---|
DigiKey Part Number | A134370-ND |
Manufacturer | |
Manufacturer Product Number | T2040242211-000 |
Description | INSERT FEMALE 24POS+GND SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert 24+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | T2040242211-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | H24B | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 1 665,97600 Kč | 66 639,04 Kč |
| Unit Price without VAT: | 1 665,97600 Kč |
|---|---|
| Unit Price with VAT: | 2 015,83096 Kč |











