

TMR 4-2411WI | |
|---|---|
DigiKey Part Number | 1951-TMR4-2411WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 4-2411WI |
Description | 4 WATT DC/DC CONVERTER, INDUSTRI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 800mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 4-2411WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.92 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,95000 Kč | 324,95 Kč |
| 5 | 322,24000 Kč | 1 611,20 Kč |
| 10 | 319,53200 Kč | 3 195,32 Kč |
| 30 | 310,15867 Kč | 9 304,76 Kč |
| 50 | 307,65920 Kč | 15 382,96 Kč |
| 100 | 302,65990 Kč | 30 265,99 Kč |
| 250 | 293,80800 Kč | 73 452,00 Kč |
| 500 | 291,41254 Kč | 145 706,27 Kč |
| Unit Price without VAT: | 324,95000 Kč |
|---|---|
| Unit Price with VAT: | 393,18950 Kč |






