General Purpose Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6720BQDRQ1

DigiKey Part Number
296-ISO6720BQDRQ1TR-ND - Tape & Reel (TR)
296-ISO6720BQDRQ1CT-ND - Cut Tape (CT)
296-ISO6720BQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6720BQDRQ1
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6720BQDRQ1 Models
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Series
Pulse Width Distortion (Max)
7ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
100kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1028,45200 Kč284,52 Kč
2525,89480 Kč647,37 Kč
10023,06420 Kč2 306,42 Kč
25021,71612 Kč5 429,03 Kč
50020,90308 Kč10 451,54 Kč
1 00020,85038 Kč20 850,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,40761 Kč58 222,83 Kč
6 00019,00330 Kč114 019,80 Kč
9 00018,80077 Kč169 206,93 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč