


TMR 4-1215 | |
|---|---|
DigiKey Part Number | 1951-TMR4-1215-ND |
Manufacturer | |
Manufacturer Product Number | TMR 4-1215 |
Description | 4 WATT DC/DC CONVERTER, INDUSTRI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 166mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 4-1215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 166mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.92 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,84000 Kč | 315,84 Kč |
| 5 | 304,14200 Kč | 1 520,71 Kč |
| 10 | 299,21100 Kč | 2 992,11 Kč |
| 30 | 291,54767 Kč | 8 746,43 Kč |
| 50 | 288,04660 Kč | 14 402,33 Kč |
| 100 | 283,35900 Kč | 28 335,90 Kč |
| 250 | 277,27324 Kč | 69 318,31 Kč |
| 500 | 272,75084 Kč | 136 375,42 Kč |
| Unit Price without VAT: | 315,84000 Kč |
|---|---|
| Unit Price with VAT: | 382,16640 Kč |



