TMR 3-4811WI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMR 3-4811WI
E-gnition Hamburg team

TMR 3-2412WI

DigiKey Part Number
1951-2684-ND
Manufacturer
Manufacturer Product Number
TMR 3-2412WI
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 3-2412WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1528,36000 Kč528,36 Kč
5504,27400 Kč2 521,37 Kč
10480,15100 Kč4 801,51 Kč
30461,41600 Kč13 842,48 Kč
50450,25960 Kč22 512,98 Kč
100412,58000 Kč41 258,00 Kč
250402,16192 Kč100 540,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:528,36000 Kč
Unit Price with VAT:639,31560 Kč