


| TMR 2-4812WI | |
|---|---|
| DigiKey Part Number | 1951-2359-ND | 
| Manufacturer | |
| Manufacturer Product Number | TMR 2-4812WI | 
| Description | DC DC CONVERTER 12V 2W | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 18V - 75V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TMR 2-4812WI Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Not For New Designs | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 18V | |
| Voltage - Input (Max) | 75V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 165mA | |
| Power (Watts) | 2 W | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, SCP | |
| Operating Temperature | -40°C ~ 85°C (With Derating) | |
| Efficiency | 78% | |
| Mounting Type | Through Hole | |
| Package / Case | 9-SIP Module, 7 Leads | |
| Size / Dimension | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | |
| Supplier Device Package | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 399,48000 Kč | 399,48 Kč | 
| 5 | 380,83400 Kč | 1 904,17 Kč | 
| 10 | 362,23200 Kč | 3 622,32 Kč | 
| 30 | 348,18833 Kč | 10 445,65 Kč | 
| 50 | 339,76200 Kč | 16 988,10 Kč | 
| 100 | 311,46580 Kč | 31 146,58 Kč | 
| 250 | 303,35064 Kč | 75 837,66 Kč | 
| 500 | 301,06282 Kč | 150 531,41 Kč | 
| Unit Price without VAT: | 399,48000 Kč | 
|---|---|
| Unit Price with VAT: | 483,37080 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic