MFR Recommended
MFR Recommended
Similar



TMR 2-2411WIN | |
|---|---|
DigiKey Part Number | 1951-1779-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-2411WIN |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-2411WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.44" W x 0.37" H (21.8mm x 11.2mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,07000 Kč | 338,07 Kč |
| 5 | 323,91600 Kč | 1 619,58 Kč |
| 10 | 309,72100 Kč | 3 097,21 Kč |
| 30 | 300,16633 Kč | 9 004,99 Kč |
| 50 | 295,44180 Kč | 14 772,09 Kč |
| 100 | 266,88460 Kč | 26 688,46 Kč |
| 250 | 255,33484 Kč | 63 833,71 Kč |
| 500 | 253,44544 Kč | 126 722,72 Kč |
| Unit Price without VAT: | 338,07000 Kč |
|---|---|
| Unit Price with VAT: | 409,06470 Kč |














