TMR 2-2411WI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMR 2-2411WI
E-gnition Hamburg team

TMR 2-2411WI

DigiKey Part Number
1951-2677-ND
Manufacturer
Manufacturer Product Number
TMR 2-2411WI
Description
DC DC CONVERTER 5V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 2-2411WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 7 Leads
Size / Dimension
1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1404,16000 Kč404,16 Kč
5385,30000 Kč1 926,50 Kč
10366,48100 Kč3 664,81 Kč
30352,27167 Kč10 568,15 Kč
50343,74660 Kč17 187,33 Kč
100315,11850 Kč31 511,85 Kč
250306,90816 Kč76 727,04 Kč
500304,59350 Kč152 296,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:404,16000 Kč
Unit Price with VAT:489,03360 Kč